Nexperia 74AVC4T245BQ-Q100X

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC4T245BQ-Q100X.

Nexperia

Datasheet25 pages6 years ago

IHS

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74AVC4T245BQ-Q100X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.605
Stock
397,833
2,275,175
Authorized Distributors
2
6
Case/Package
-
-
Number of Pins
16
16
Logic Function
Translator
Transceiver, Translator
Number of Elements
-
2
Number of Bits per Element
-
-
Low Level Output Current
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
10.4 ns
10.4 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Hex Inverting Logic Level Down Converter . Hex Logic Level Down Converter
e3 74HC Tube HC/UH logic gate circuit 15ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
NXP SemiconductorsNTB0104BQ-Q100X
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps DHVQFN-14-EP(2.5x3) Translators / Level Shifters ROHS
NXP SemiconductorsNTS0104BQ-Q100X
2.3V~5.5V 1 4 1.65V~3.6V 50Mbps DHVQFN-14-EP(2.5x3) Translators / Level Shifters ROHS
Texas InstrumentsSN74LVCZ245ADBR
100mA 1 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-20 , 7.2mm*5.3mm*1.95mm
Texas InstrumentsSN74LVCZ245ADWR
100mA 1 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA SOIC-20 , 12.8mm*7.52mm*2.35mm

Descriptions

Descriptions of Nexperia 74AVC4T245BQ-Q100X provided by its distributors.

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
70¦ÌA 4 4 2 2 800mV 3.6V 12mA Translation Transceiver 12mA DHVQFN-16 , 950¦Ìm
Transceiver, Translating, 4 Input, 12 ns, 0.8 V to 3.6 V, 16 Pins, DHVQFN
Voltage Level Translator 4-CH Bidirectional Automotive AEC-Q100 16-Pin DHVQFN EP T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)