Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVCZ245ADBR

Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 85

$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCZ245ADBR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
+5.55%

CAD Models

Download Texas Instruments SN74LVCZ245ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 1.485
$ 1.485
Stock
478,836
136,047
136,047
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
-
-
Logic Function
Inverting, Transceiver, Translator
-
-
Number of Elements
1
-
-
Number of Bits per Element
8
-
-
Low Level Output Current
24 mA
-
-
High Level Output Current
24 mA
-
-
Propagation Delay
6.3 ns
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCZ245ADBR.

Related Parts

Texas InstrumentsSN74LVCH245ADBR
Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74AC245DBR
Octal bus transceiver with 3-state outputs 20-SSOP -40 to 85
Texas InstrumentsSN74LVC543ADBR
8 24mA 1.65V~3.6V 24mA 1 SSOP-24 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVCZ245ADBR provided by its distributors.

Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 85
100mA Non-inverting Tristate 1 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Transceiver Logic IC; Logic Family:LVC; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.