onsemi MM74HC4049N

Hex Inverting Logic Level Down Converter . Hex Logic Level Down Converter
$ 26.94
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC4049N.

IHS

Datasheet6 pages0 years ago

element14

Farnell

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM74HC4049N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.94
$ 15.641
$ 15.641
Stock
333,526
84,997
84,997
Authorized Distributors
2
1
1
Case/Package
DIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter, Translator
Buffer
Buffer
Number of Circuits
6
-
-
Number of Inputs
1
6
6
Propagation Delay
20 ns
130 ns
130 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1983-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Hex Inverter | IC INVERTER 6CH 6-INP 14DIP
IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC
onsemi74F14PC
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin PDIP Rail
onsemiDM74S04N
Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14
NXP Semiconductors74ABT04N,112
Abt Series Hex 1-INPUT Invert Gate PDIP14
NXP Semiconductors74LV04N,112
Now Nexperia 74LV04N - Inverter, Lv/lv-a/lvx/h Series, 6-FUNC, 1-INPUT, Cmos, PDIP14

Descriptions

Descriptions of onsemi MM74HC4049N provided by its distributors.

Hex Inverting Logic Level Down Converter . Hex Logic Level Down Converter
2mA Antiphase Push-pull type 6 6 6 1 2V 6V 5.2mA Buffer,Non-Inverting 5.2mA PDIP-16 Through hole mounting 4.95mm(height)
Logic IC Operating temperature: -40 ... 85 °C Function: Hex / Buffer / Converter / Inverter Manufacturer: Fairchild Package: DIL-16 Technology: HC
IC, 74HC CMOS, 74HC4049, DIP16, 6V; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Device Marking:74HC4049; IC Generic Number:74HC4049; Logic Function Number:744049; Logic IC Base Number:744049; Logic IC Family:HC; Logic IC Function:Hex Inverting Buffer; No. of Gates:6; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC4049N.