Nexperia 74AVC4T245BQ,115

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC4T245BQ,115.

Augswan

Datasheet25 pages7 years ago

IHS

Upverter

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74AVC4T245BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.506
Stock
2,275,175
397,833
Authorized Distributors
6
2
Case/Package
-
-
Number of Pins
16
16
Logic Function
Transceiver, Translator
Translator
Number of Elements
2
-
Number of Bits per Element
-
-
Low Level Output Current
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
10.4 ns
10.4 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 years ago)

Related Parts

e4 74AVCH4T245 74AVCH Tape & Reel (TR) level shifter translator 14.7ns 1.1V 3.5mm -12mA
Texas InstrumentsSN74AVCH4T245RSVR
2 2 1.2V 3.6V 12mA Translation Transceiver 12mA UQFN-16 , 550¦Ìm
Texas InstrumentsSN74AVCH4T245DR
2 2 1.2V 3.6V 12mA Translation Transceiver 12mA SOIC-16 , 1.5mm
Texas InstrumentsSN74AVCH4T245RGYR
4 4 2 2 1.2V 3.6V 12mA Translation Transceiver CMOS 12mA VQFN-16 , 1mm

Descriptions

Descriptions of Nexperia 74AVC4T245BQ,115 provided by its distributors.

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
Transceiver, Translating, 4 Input, 12 ns, 0.8 V to 3.6 V, 16 Pins, DHVQFN
70¦ÌA 2 2 800mV 3.6V 12mA Translation Transceiver 12mA DHVQFN(EP) 950¦Ìm
74AVC Series 3.6 V 3-State 4 Bit Dual Supply Translating Transceiver - DHVQFN-16
Ic, 4Bit, Txrx, Tri-St, Dhvqfn16; Logic Device Type:Transceiver, Translating; Logic Family/Base Number:74Avc4T245; Logic Case Style:Dhvqfn; No. Of Pins:16Pins; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |Nexperia 74AVC4T245BQ,115

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AVC4T245BQ,115"
  • 74AVC4T245BQ 115
  • 74AVC4T245BQ,115.
  • 74AVC4T245BQ115