NXP Semiconductors NTB0104BQ-Q100X

1.65V~5.5V 1 4 1.2V~3.6V 100Mbps DHVQFN-14-EP(2.5x3) Translators / Level Shifters ROHS
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NTB0104BQ-Q100X.

IHS

Datasheet23 pages13 years ago

NXP Semiconductors

HQonline

Inventory History

3 month trend:
+12.50%

CAD Models

Download NXP Semiconductors NTB0104BQ-Q100X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsNTS0104BQ-Q100X
2.3V~5.5V 1 4 1.65V~3.6V 50Mbps DHVQFN-14-EP(2.5x3) Translators / Level Shifters ROHS
NXP SemiconductorsNTS0104PW-Q100J
Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 14-Pin TSSOP T/R Automotive AEC-Q100
Texas InstrumentsSN74AVC2T245RSWR
Buffers/Drivers/Transceivers; SN74AVC2T245RSWR; TEXAS INSTRUMENTS; 10; 3.6 V; 1.2 V; 2.4 ns
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
4-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of NXP Semiconductors NTB0104BQ-Q100X provided by its distributors.

1.65V~5.5V 1 4 1.2V~3.6V 100Mbps DHVQFN-14-EP(2.5x3) Translators / Level Shifters ROHS
Voltage Level 5.9ns , 1 4 1.2V,1.65V 3.6V 100Mbps 1.65V~5.5V 1.2V~3.6V QFN , 950¦Ìm
1 Circuit 4 Channel 100Mbps Bidirectional Voltage Level Translator - DHVQFN-14
Voltage Level Translator 4-CH Bidirectional Automotive 14-Pin DHVQFN EP T/R
Dual Supply Translating Transceiver; Auto Direction Sensing; 3-State/ Reel Rohs Compliant: Yes |NXP Semiconductors NTB0104BQ-Q100X
NTB0104 Automotive AEC-Q100 Tape & Reel (TR) Auto-Direction Sensing level shifter translator 1.2V~3.6V 100Mbps -40C~125C TA
TX RX, TRANSLATING, AEC-Q100, DHVQFN-14; No. of Inputs: 4; Output Current: -; Propagation Delay: 5.9ns; No. of Pins: 14Pins; Logic Case Style: DHVQFN; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature M

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935299258115
  • NTB0104BQ-Q100 X