Nexperia 74AUP1T45GM,115

Transceiver, Translating, Bidirectional, 74AUP1T45, 1 Element, 1.1 V to 3.6 V, 6 Pins, XSON
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1T45GM,115.

IHS

Datasheet33 pages2 years ago
Datasheet36 pages16 years ago

Nexperia

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.229
$ 0.134
Stock
226,192
499,366
Authorized Distributors
4
4
Case/Package
-
SOT-886
Number of Pins
6
6
Logic Function
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Number of Channels
1
1
Propagation Delay
40.5 ns
40.5 ns
Data Rate
-
-
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74AUP Series 1.1 - 3.6V Low-Power Dual Supply Translating Buffer - XSON-6
e3 74AUP1T34 Tin (Sn) 74AUP level shifter translator 5.9ns 1.2V 0.5mm -4mA
e3 74AUP1T34 74AUP Tape & Reel (TR) level shifter translator 5.9ns 1.2V -4mA -40C~125C TA
FXLA101 Series 1.1 V to 3.6 V SMT Dual-Supply Voltage Translator - MicroPak-6
FXLH1T45 Series 3.6V Low Voltage 1-Bit Bidirectional Level Translator-MICROPAK-6
onsemiFXLP34L6X
FXLP34 Series 3.6 V SMT Single Bit Uni-Directional Translator - MICROPAK-6

Descriptions

Descriptions of Nexperia 74AUP1T45GM,115 provided by its distributors.

Transceiver, Translating, Bidirectional, 74AUP1T45, 1 Element, 1.1 V to 3.6 V, 6 Pins, XSON
74AUP1T45 Tape & Reel (TR) WITH DIRECTION CONTROL 74AUP logic buffer 4mA 4mA 40.5ns 0.5mm 1.4V
Low-power dual supply translating transceiver; 3-state
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1T45GM,115
Bus Transceiver, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
Voltage Level Translator 6-Pin XSON T/R
NEXPERIA 74AUP1T45GM - BUS TRANS
IC TRANSCEIVER LOW POWER 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1T45GM 115
  • 74AUP1T45GM115