Nexperia 74AUP1T34GM,115

74AUP Series 1.1 - 3.6V Low-Power Dual Supply Translating Buffer - XSON-6
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1T34GM,115.

Nexperia

Datasheet22 pages7 years ago
Datasheet24 pages13 years ago

Newark

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
-0.03%

CAD Models

Download Nexperia 74AUP1T34GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-12-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AUP1T34GM,115 provided by its distributors.

74AUP Series 1.1 - 3.6V Low-Power Dual Supply Translating Buffer - XSON-6
1.1V~3.6V Unidirectional Voltage Level Translators -40¡Í~+125¡Í 1.1V~3.6V Unidirectional Voltage Levels 1 1 XSON-6 Translators / Level Shifters ROHS
Logic Device Type:Buffer, Converter; IC Case / Package:XSON; No. of Pins:6Pins; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Logic IC Family:74AUP; Operating Temperature Min:-40°C; Operating Temperature Max:125°C RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1T34GM 115
  • 74AUP1T34GM,115.
  • 74AUP1T34GM-115
  • 74AUP1T34GM115
  • 74AUP1T34GM@115