Nexperia 74AUP1T34GW,125

e3 74AUP1T34 74AUP Tape & Reel (TR) level shifter translator 5.9ns 1.2V -4mA -40C~125C TA
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1T34GW,125.

Nexperia

Datasheet22 pages7 years ago

Newark

Future Electronics

NXP Semiconductors

Augswan

Inventory History

3 month trend:
+3.78%

CAD Models

Download Nexperia 74AUP1T34GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Transceiver, Translating, Bidirectional, 74AUP1T45, 1 Element, 1.1 V to 3.6 V, 6 Pins, TSSOP
e3 74AVCH1T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 2mm -12mA
NXP SemiconductorsNTS0101GW,125
R-PDSO-G6 NTS0101 Tin (Sn) Tape & Reel (TR) level shifter translator 3.3V 2mm 50Mbps -40C~125C TA

Descriptions

Descriptions of Nexperia 74AUP1T34GW,125 provided by its distributors.

e3 74AUP1T34 74AUP Tape & Reel (TR) level shifter translator 5.9ns 1.2V -4mA -40C~125C TA
Low-power dual supply translating buffer
500nA 1 1 1 1 1.1V 3.6V 4mA Buffer,Non-Inverting 4mA TSSOP-5 1mm
Buffers/Drivers/Transceivers; 74AUP1T34GW,125; NEXPERIA; 5; 1; 5.9 ns; 3.6 V
Buffer/Converter 1-CH Non-Inverting CMOS 5-Pin TSSOP T/R
Avnet Japan
NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6
Buffer, 1.1 V to 3.6 V, TSSOP-5
IC BUFFER LOW PWR N-INV 5TSSOP
NOW NEXPERIA 74AUP1T34GW - BUFFE
Logic Device Type:Buffer, Converter; Logic Family / Base Number:-; IC Case / Package:TSSOP; No. of Pins:5Pins; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Logic IC Family:74AUP; Logic IC Base Number:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AUP1T34GW,125"
  • 74AUP1T34GW 125
  • 74AUP1T34GW,125.
  • 74AUP1T34GW125