onsemi FXLP34L6X

onsemi voltage level shifter, buffer, MicroPakencapsulation, 6Pin
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXLP34L6X.

JRH Electronics

Datasheet13 pages4 years ago

IHS

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
+42.08%

CAD Models

Download onsemi FXLP34L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.327
$ 0.327
Stock
1,816,172
705,812
705,812
Authorized Distributors
6
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
43.3 ns
3.6 ns
3.6 ns
Data Rate
-
-
-
Low Level Output Current
2.6 mA
6 mA
6 mA
High Level Output Current
-2.6 mA
-6 mA
-6 mA
Min Supply Voltage
1 V
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
900 nA
500 nA
500 nA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-04-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFXLP34FHX
1V~3.6V 1 1 1V~3.6V MicroPak-2-6 Translators / Level Shifters ROHS
onsemiFXLP34P5X
FXLP34 Series 1 to 3.6 V Single Bit Uni-Directional Translator - SC-70-5
74AVC Series 0.8 - 3.6 V 3-State Dual Supply Translating Transceiver - SC-88
74AVC Series 3.6V 3-State Dual-Supply Voltage Level Translator/Transceiver-XSON6
FXLH1T45 Series 3.6V Low Voltage 1-Bit Bidirectional Level Translator-MICROPAK-6
e3 74AVCH1T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 0.5mm -12mA

Descriptions

Descriptions of onsemi FXLP34L6X provided by its distributors.

onsemi voltage level shifter, buffer, MicroPakencapsulation, 6Pin
Single Bit Uni-Directional Translator
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MicroPak
e4 ACTIVE (Last Updated: 1week ago) FXLP34 Nickel/Gold (Ni/Au) level shifter translator 55.5ns 1.2V 30g -2.6mA
1V~3.6V 1 1 1V~3.6V MicroPak-6 Translators / Level Shifters ROHS
VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, CMOS, PDSO6
IC, 1BIT UNIDIRECT TRANSLATOR, MICROPAK6 - More Details
TRANSLATOR 1BIT UNIDIR 1V ~ 3.6V -40°C ~ 85°C 6MICROPAK
Buffer 1-CH Non-Inverting CMOS 6-Pin MicroPak T/R
Avnet Japan
IC, 1-BIT, VOLTAGE LEVEL TRANSLATOR, UN
TRANSLATOR 1BIT UNIDIR 6MICRPAK
IC TRANSLATOR UNIDIR 6MICROPAK
TRANSLATOR, 1-BIT, SIP-6; No. of Inputs: 1; Output Current: -; Propagation Delay: 10.4ns; No. of Pins: 6Pins; Logic Case Style: SIP; Supply Voltage Min: 1V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating T
The FXLP34 is a single translator with two separate supply voltages: VCC1 for input translation voltages and VCC for output translation voltages. The FXLP34 is part of Fairchild's Ultra Low Power (ULP) series of products. This device operates with VCC values from 1.0V to 3.6V, and is intended for use in portable applications that require ultra low power consumption. The internal circuit is composed of a minimum of buffer stages, to enable ultra low dynamic power. The FXLP34 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FXLP34L6X.