Nexperia 74AUP1T45GM,132

Transceiver, Translating, Bidirectional, 74AUP1T45, 1 Element, 1.1 V to 3.6 V, 6 Pins, XSON
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1T45GM,132.

IHS

Datasheet33 pages2 years ago
Datasheet36 pages16 years ago

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.229
Stock
499,366
226,192
Authorized Distributors
4
4
Case/Package
SOT-886
-
Number of Pins
6
6
Logic Function
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Number of Channels
1
1
Propagation Delay
40.5 ns
40.5 ns
Data Rate
-
-
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AUP1T45GM,132 provided by its distributors.

Transceiver, Translating, Bidirectional, 74AUP1T45, 1 Element, 1.1 V to 3.6 V, 6 Pins, XSON
74AUP1T45 Tape & Reel (TR) WITH DIRECTION CONTROL 74AUP logic buffer 4mA 4mA 40.5ns 0.5mm 1.4V
Low-power dual supply translating transceiver; 3-state
Voltage Level Translator 1-CH Bidirectional Automotive 6-Pin XSON T/R
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1T45GM,132
Bus Transceiver, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
36ns 1.1V 3.6V XSON-6 , 1.45mm*1mm*460¦Ìm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1T45GM 132
  • 74AUP1T45GM-132
  • 74AUP1T45GM132