Nexperia 74ALVC04D,118

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74ALVC04
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC04D,118.

Inventory History

3 month trend:
-14.45%

Alternate Parts

Price @ 1000
$ 0.302
$ 0.178
$ 0.178
Stock
188,757
815,165
815,165
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
4.4 ns
3.3 ns
3.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVCU Series 3.6 V High Performance Low-Power Hex Inverter - SOIC-14
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74LVCU04A
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74ALVC14
Texas InstrumentsSN74LVCU04ANSR
Hex Inverter 14-SO -40 to 85
NXP Semiconductors74HC04D
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
NXP Semiconductors74HCU04D
HEX INVERTER Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74ALVC04D,118 provided by its distributors.

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74ALVC04
Buffer Inverter 74ALVC04 8542.39.00.01 74ALVC logic gate circuit 2ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin SO T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC04D 118
  • 74ALVC04D118