Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVC04DR

Buffer Inverter 74ALVC04 EAR99 74ALVC logic gate circuit 2.8ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC04DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

HQonline

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-0.71%

CAD Models

Download Texas Instruments SN74ALVC04DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.496
$ 0.496
Stock
936,711
15,083,217
15,083,217
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.3 ns
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC04DR.

Related Parts

Texas InstrumentsSN74LVCU04ADR
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC
Texas InstrumentsSN74LVC06AQDRQ1
Automotive 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14SOIC
3.7ns@ 3.3V,50pF Open drain 6 1 6 6 2V 3.6V 24mA Inverter LCX SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74LVCU04ADT
Ic,Logic Gate,Hex Inverter,Lcx/Lvc-Cmos,Sop,14Pin,Plastic
Buffer Inverter 74LCX06 8542.39.00.01 74LCX logic gate circuit 3.7ns @ 3.3V 50pF 2.05mm - 24mA 1.7V-2V

Descriptions

Descriptions of Texas Instruments SN74ALVC04DR provided by its distributors.

Buffer Inverter 74ALVC04 EAR99 74ALVC logic gate circuit 2.8ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC
ALVC/VCX/A SERIES HEX 1-INPUT INVERT GATE PDSO14
HEX INVERTER, SOIC-14, FULL REEL
6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 85
Inverter 6-Element CMOS 14-Pin SOIC T/R
1.65V 3.6V SOIC-14 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.