Nexperia 74LVCU04AD,112

Inverter, Hex, 1 Input, 14 Pins, SOIC, 74LVCU04A
$ 0.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVCU04AD,112.

TME

Datasheet17 pages13 years ago

IHS

Newark

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.3
$ 0.522
$ 0.522
Stock
899,621
215,992,943
215,992,943
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
5 ns
7.3 ns
7.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-07-29
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74ALVC04
74LVC Series 5.5 V SMT Single Hex Inverter with Open-Drain Outputs - SOIC-14
40μA Antiphase Open drain 6 1 6 1.2V 5.5V 32mA Inverter SO-14 SMD mount 1.45mm(height)
Texas InstrumentsSN74LVCU04ANSR
Hex Inverter 14-SO -40 to 85
NXP SemiconductorsN74F04D,623
F/FAST SERIES HEX 1-INPUT INVERT GATE PDSO14
NXP Semiconductors74HC04D
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)

Descriptions

Descriptions of Nexperia 74LVCU04AD,112 provided by its distributors.

Inverter, Hex, 1 Input, 14 Pins, SOIC, 74LVCU04A
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin SO Tube
NEXPERIA 74LVCU04AD - INVERTER,
1.2V 3.6V SO-14 SMD mount 1.45mm(height)
IC, HEX INVERTER, UNBUFFERED, SOIC-14; Logic Type:Inverter Gate; Output Current:24mA; No. of Inputs:1; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVCU04AD,112"
  • 74LVCU04AD 112
  • 74LVCU04AD-112
  • 74LVCU04AD112