Texas Instruments SN74LVCU04ANSR

Hex Inverter 14-SO -40 to 85
$ 0.143

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCU04ANSR.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVCU04ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.522
$ 0.522
Stock
126,872
215,997,224
215,997,224
Authorized Distributors
1
5
5
Case/Package
SO
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.8 ns
7.3 ns
7.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74ALVC14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO Bulk
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74ALVC04
NXP Semiconductors74HC04D
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
NXP Semiconductors74HCU04D
HEX INVERTER Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsSN74HC04ANSRE4
Inverter 6-Element CMOS 14-Pin SOP

Descriptions

Descriptions of Texas Instruments SN74LVCU04ANSR provided by its distributors.

Hex Inverter 14-SO -40 to 85
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14
74LVCU04 8542.39.00.01 74LVCU Tape & Reel (TR) logic gate circuit 3.8ns @ 3.3V 50pF 2mm 24mA 24mA 1.32V-2.88V
Inverter 6-Element CMOS 14-Pin SOP T/R
1.65V 3.6V SO-14 SMD mount,glue mount 1.85mm(height)
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:3.6V; Supply Voltage Max:2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.