Nexperia 74AHCT00PW,118

74AHCT Series 5.5V Quad 2-Input NAND Gate Compatible with Schottky TTL-TSSOP-14
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT00PW,118.

IHS

Datasheet14 pages18 years ago

Nexperia

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.85%

CAD Models

Download Nexperia 74AHCT00PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.196
$ 0.196
Stock
639,400
345,277
345,277
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-12-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT00PW
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
NAND 74VHCT00 TC74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
Texas InstrumentsSN74AHCT132PWR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74VHCT Series 5 V High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14
74VHC Series 5.5 V Quad 2-Input NAND Gate w/Schmitt Trigger Input TSSOP14

Descriptions

Descriptions of Nexperia 74AHCT00PW,118 provided by its distributors.

74AHCT Series 5.5V Quad 2-Input NAND Gate Compatible with Schottky TTL-TSSOP-14
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate AHCT 8mA TSSOP-14 , 5.1mm*4.5mm*950¦Ìm
NAND 74AHCT00 74AHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 2V 125C
IC GATE NAND 4CH 2-INP 14TSSOP / NAND Gate IC 4 Channel 14-TSSOP
Nand Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHCT00PW,118
NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Avnet Japan
IC QUAD 2-IN NAND GATE 14TSSOP
NAND Gate 2-Input 4.5V to 5.5V 14-Pin TSSOP
2uA 4.5V~5.5V 4 7.9ns@5V,50pF NAND Gates TSSOP-14 Gates ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT00PW,118"
  • 74AHCT00PW 118
  • 74AHCT00PW118
  • 74AHCT00PW@118