Nexperia 74AHC86PW,118

8.8NS@ 5V, 50PF 1 2 4 4 2V 5.5V 8MA Xor (exclusive Or) Ahc 8MA TSSOP-14 , 5.1MM*4.5MM*950¦ÌM
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC86PW,118.

Newark

Datasheet14 pages18 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+196%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.14
$ 0.14
Stock
249,249
555,553
555,553
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
18.5 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-09-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Toshiba74VHC86FT
8.8ns@ 5V,50pF CMOS, 4 2 4 4 2V 5.5V 8mA XOR (Exclusive OR) VHC 8mA TSSOP-14 , 5mm*4.4mm*1mm
Ic, logic Gate, quad 2-Input Xor, ahc/Vhc-Cmos, tssop,14Pin, plastic |Onsemi MC74VHC86DTR2G
74VHC Series 5 V High Speed CMOS Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74AHC86PWR
4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC86PW
8.8ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA XOR (Exclusive OR) AHC 8mA TSSOP-14 5mm*4.4mm*1.15mm
Texas InstrumentsSN74AHC32PW
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125

Descriptions

Descriptions of Nexperia 74AHC86PW,118 provided by its distributors.

8.8ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA XOR (Exclusive OR) AHC 8mA TSSOP-14 , 5.1mm*4.5mm*950¦Ìm
74AHC86 e4 74AHC Tape & Reel (TR) logic gate circuit 8.8ns @ 5V 50pF 1.1mm 8mA 8mA 5.5V
XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
XOR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74AHC86; Logic Type: XOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Log

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC86PW 118
  • 74AHC86PW118