Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC86DTR2G

MC74VHC86DTR2G, Quad 2-INPUT Xor Logic Gate, 2 - 5.5 V, 14-PIN TSSOP
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC86DTR2G.

IHS

Datasheet7 pages12 years ago

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
+0.45%

CAD Models

Download onsemi MC74VHC86DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.15
$ 0.15
Stock
232,104
405,181
405,181
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XNOR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NXP Semiconductors74AHC86PW,112
AHC/VHC/H/U/V SERIES QUAD 2-INPUT XOR GATE PDSO14
Toshiba74VHC86FT
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP-B T/R
Quad 2-Input XOR Gate / CMOS Logic Level Shifter | IC GATE XOR 4CH 2-INP 14TSSOP
Quad 2-Input Exclusive-OR Gate | IC GATE XOR 4CH 2-INP 14TSSOP
MC74VHC32 Series 5.5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
Texas InstrumentsSN74AHC32PW
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi MC74VHC86DTR2G provided by its distributors.

MC74VHC86DTR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 5.5 V, 14-PIN TSSOP
OR XNOR XOR 74VHC86 e4 74VHC logic gate circuit 8.8ns @ 5V 50pF 1.05mm 8mA 8mA 5.5V
MC74VHC86 Series 2 to 5.5 V CMOS Quad 2-Input Exclusive OR Gate - TSSOP-14
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
No 8.8ns@5V,50pF 1 2 4 4 2V 5.5V 8mA XOR VHC 8mA TSSOP-14 SMD, Adhesive Mount 5.1mm × 4.5mm × 1.05mm
X-OR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74VHC86; Logic Type: XOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Lo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd