onsemi 74VHC32MTCX

74VHC Series 5 V High Speed CMOS Quad 2-Input OR Gate - TSSOP-14
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC32MTCX.

element14 APAC

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Farnell

Augswan

Inventory History

3 month trend:
+10.48%

CAD Models

Download onsemi 74VHC32MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.176
$ 0.176
Stock
725,739
975,003
975,003
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74AHC32PW
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125
NXP Semiconductors74AHC86PW,112
AHC/VHC/H/U/V SERIES QUAD 2-INPUT XOR GATE PDSO14
Toshiba74VHC86FT
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP-B T/R
MC74VHC86DTR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 5.5 V, 14-PIN TSSOP
Texas InstrumentsSN74AHC86PW
4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC86PWR
Quad 2-Input XOR Gate IC, CMOS, 5.5V, 10ns, TSSOP

Descriptions

Descriptions of onsemi 74VHC32MTCX provided by its distributors.

74VHC Series 5 V High Speed CMOS Quad 2-Input OR Gate - TSSOP-14
QUAD 2-INPUT OR GATE OR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
OR 74VHC32 EAR99 74VHC logic gate circuit 7.5ns @ 5V 50pF 900mum 8mA 8mA 5.5V
ON SEMICONDUCTOR - 74VHC32MTCX - OR Gate, VHC Family, 2 Input, 4 Gate, 8 mA, 2V to 5.5V, TSSOP-14
7.5ns@5V,50pF 1 2 4 4 2V 5.5V 8mA OR Gate VHC 8mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 900μm
Flip Flop Logic IC; Logic Type:Gate; Logic Family:VHC; Logic Base Number:7432; Output Current Max:25mA; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:14-TSSOP; No. of Pins:14 ;RoHS Compliant: Yes
The VHC32 is an advanced high speed CMOS 2-Input OR Gate fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC32MTCX.
  • 74VHC32MTCX..