Texas Instruments SN74AHC32PW

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125
$ 0.542
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC32PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-2.37%

CAD Models

Download Texas Instruments SN74AHC32PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.542
$ 0.174
$ 0.174
Stock
526,664
681,548
681,548
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC32PW.

Related Parts

7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA OR Gate AHC 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
NXP Semiconductors74AHC86PW,112
AHC/VHC/H/U/V SERIES QUAD 2-INPUT XOR GATE PDSO14
74AHC Series 2 - 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14TSSOP
MC74VHC32 Series 5.5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
MC74VHC86DTR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 5.5 V, 14-PIN TSSOP

Descriptions

Descriptions of Texas Instruments SN74AHC32PW provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125
OR Gate, AHC, Push-Pull, 1-Ch, 2V-5.5V, 8mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
IC, QUAD 2-INPUT OR, SMD, 74AHC32; Famille Logique/ Numéro de base: 74AHC32; Type de logique: OU; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtier CI
IC, QUAD 2-INPUT OR, SMD, 74AHC32; Logic Family / Base Number:74AHC32; Logic Type:OR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7432; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Function:Quadruple 2-Input Positive-OR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC32PW .
  • SN74AHC32PW.