Nexperia 74AHC595PW,112

74AHC Series 5 V 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register TSSOP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC595PW,112.

Future Electronics

Datasheet22 pages15 years ago

IHS

SHENGYU ELECTRONICS

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.221
$ 0.221
Stock
134,789
984,336
984,336
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
20.1 ns
18.5 ns
18.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-02-24
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
Texas InstrumentsSN74LV165APWR
28ns 1 8 2V 5.5V Parallel or Serial to Serial,Shift Register LV -50mA TSSOP-16 , 1.2mm
Texas InstrumentsSN74AHC595PW
8-BIT SHIFT REGISTERS WITH 3-STATE OUTPUT REGISTERS | IC SHIFT REGISTER 8BIT 16-TSSOP
Texas InstrumentsSN74LV165APW
LV/LV-A/LVX/H 74LV165 ROHS3Compliant Tube shift register 28ns 0.05A 61.887009mg 50000000Hz
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
Diodes Inc.74AHC595T16-13
74AHC595 Series 5 V 8 mA 8-Bit Shift Register w/ Output Register - TSSOP-16

Descriptions

Descriptions of Nexperia 74AHC595PW,112 provided by its distributors.

74AHC Series 5 V 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register TSSOP-16
8-bit serial-in/serial-out or parallel-out shift register with output latches
IC 8BIT SRL SHFT REGISTR 16TSSOP
74AHC595PW/TSSOP16/STANDARD MA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC595PW112