Texas Instruments SN74LV165APW

LV/LV-A/LVX/H 74LV165 ROHS3Compliant Tube shift register 28ns 0.05A 61.887009mg 50000000Hz
$ 0.637
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV165APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages13 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Upverter

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.59%

CAD Models

Download Texas Instruments SN74LV165APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.239
$ 0.239
Stock
523,766
730,486
730,486
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
7.6 ns
11.9 ns
11.9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV165APW.

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Texas InstrumentsSN74AHC595QPWRQ1
Automotive eight-bit shift registers with tri-state output registers 16-TSSOP -40 to 125
8-bit serial-in/serial-out or parallel-out shift register with output latches
Texas InstrumentsSN74HC595PWR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 1muA 61.887009mg 42MHz
Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
Texas InstrumentsSN74AHC594PWR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LV165APW provided by its distributors.

LV/LV-A/LVX/H 74LV165 ROHS3Compliant Tube shift register 28ns 0.05A 61.887009mg 50000000Hz
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Parallel-load eight-bit shift registers 16-TSSOP -40 to 125
Logic IC Operating temperature: -40...+125 °C Series: SN74LV165 Function: 8-Bit / Shift / Register / PISO Manufacturer: Texas Instruments Package: TSSOP-16 Technology: LV
Parallel-Load 8Bit Shift Reg, Smd; Logic Family/Base Number:74Lv165; Shift Register Function:Parallel To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV165APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV165APW .