Texas Instruments SN74AHC595PW

8-BIT Shift Registers With 3-STATE Output Registers | IC Shift Register 8 Bit 16-TSSOP
$ 0.574
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC595PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages12 years ago
Datasheet19 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-15.35%

CAD Models

Download Texas Instruments SN74AHC595PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.264
$ 0.264
Stock
447,209
1,511,642
1,511,642
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
10.2 ns
18.5 ns
18.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC595PW.

Related Parts

Texas InstrumentsSN74LV595APWR
Eight-bit shift registers with 3-state output registers 16-TSSOP -40 to 125
Texas InstrumentsSN74LV595AQPWRQ1
IC SHIFT REG 8BIT 3ST 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Texas InstrumentsSN74LV595AIPWRQ1
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
NXP Semiconductors74LV165APW,112
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP Bulk
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74AHC595PW provided by its distributors.

8-BIT SHIFT REGISTERS WITH 3-STATE OUTPUT REGISTERS | IC SHIFT REGISTER 8BIT 16-TSSOP
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
20ns Tri-State 1-Ch 1-Ch 2V-5.5V Serial, Serial to Parallel, Shift Register AHC TSSOP-16 SMD 1.2mm H
LOGIC, SHIFT REGISTER 8BIT, 16TSSOP; Famille Logique/ Numéro de base: 74AHC595; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: TSSOP
Logic, Shift Register 8Bit, 16Tssop; Logic Family/Base Number:74Ahc595; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC595PW
LOGIC, SHIFT REGISTER 8BIT, 16TSSOP; Logic Family / Base Number:74AHC595; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; IC Output Type:Tri State; Logic IC Family:74AHC; Logic IC Base Number:74595; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Frequency:170MHz; Input Current Max:1µA; Logic Function Number:74595; Logic IC Base Number:74595; Logic IC Function:8-Bit Shift Register with 3-State Output Registers; Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC595PW .