Nexperia 74AHC00PW,118

74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - TSSOP-14
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC00PW,118.

SHENGYU ELECTRONICS

Datasheet14 pages18 years ago
Datasheet15 pages18 years ago

IHS

element14 APAC

TME

Inventory History

3 month trend:
+8.98%

CAD Models

Download Nexperia 74AHC00PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.142
$ 0.142
Stock
223,032
1,336,858
1,336,858
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-12-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHC00PWR
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
MC74VHC Series 5.5 V Single NAND Gate Surface Mount Shifter - TSSOP-14
Toshiba74VHC03FT
Quad 2-Input NAND Gate (Open Drain), VCC=2 to 5.5V, tpd/tpz=3.7ns(typ.)
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14TSSOP
NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsSN74AHC00QPWRQ1
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 , 5mm*4.4mm*1.15mm

Descriptions

Descriptions of Nexperia 74AHC00PW,118 provided by its distributors.

74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - TSSOP-14
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 , 5.1mm*4.5mm*950¦Ìm
74AHC00 e4 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 5.5V
NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC00PW 118
  • 74AHC00PW118