Texas Instruments SN74AHC00PWR

NAND 74AHC00 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC00PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Upverter

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-92.60%

CAD Models

Download Texas Instruments SN74AHC00PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.165
$ 0.165
Stock
418,750
499,356
499,356
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC00PWR.

Related Parts

MC74VHC Series 5.5 V Single NAND Gate Surface Mount Shifter - TSSOP-14
Toshiba74VHC03FT
7.5ns@5V,50pF 2-4 Ch 2V 5.5V 8mA NAND Gate 74VHC TSSOP-14 SMD, Adhesive Mount 5mm L × 4.4mm W
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14TSSOP
NAND Gate 74VHC 2V-5.5V 8mA TSSOP-14 SMD 5.1mm × 4.5mm × 1.05mm
Texas InstrumentsSN74AHC132PWR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2 Input NAND Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74AHC00PWR provided by its distributors.

NAND 74AHC00 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125
NAND Gate AHC, 7.5ns@5V,50pF, Push-Pull, 2V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
AHC/VHC/H/U/V SERIES QUAD 2-INPUT NAND GATE PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
IC, QUAD NAND GATE, 2I/P, TSSOP-14; Famille Logique/ Numéro de base: 74AHC00; Type de logique: NON-ET; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtier
IC, QUAD NAND GATE, 2I/P, TSSOP-14; Logic Family / Base Number:74AHC00; Logic Type:NAND; Output Current:-; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7400; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Propagation Delay:8.5ns; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC00PWR .