onsemi MC74VHC00DT

Nand Gate 74VHC 2V-5.5V 8MA TSSOP-14 SMD 5.1MM × 4.5MM × 1.05MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC00DT.

IHS

Datasheet6 pages20 years ago
Datasheet3 pages0 years ago

Augswan

CAD Models

Download onsemi MC74VHC00DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.165
Stock
63,288
541,124
541,124
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Texas InstrumentsSN74AHC00PWR
NAND 74AHC00 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
No 7.5ns@5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate VHC 8mA TSSOP-14 SMD 5mm × 4.4mm × 900μm
Toshiba74VHC03FT
7.5ns@5V,50pF 2-4 Ch 2V 5.5V 8mA NAND Gate 74VHC TSSOP-14 SMD, Adhesive Mount 5mm L × 4.4mm W
Texas InstrumentsSN74AHC00PWRG3
NAND Gate, AHC, CMOS, 7.5ns@5V, 50pF, 2V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 1.05mm H
Texas InstrumentsSN74AHC132PWR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2 Input NAND Gate - TSSOP-14

Descriptions

Descriptions of onsemi MC74VHC00DT provided by its distributors.

NAND Gate 74VHC 2V-5.5V 8mA TSSOP-14 SMD 5.1mm × 4.5mm × 1.05mm
NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NAND 4CH 2-INP 14-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd