Neutrik NE8FDY-C6-B

Telecom and Datacom Connector, 8 Contact(s), Female, Wire Terminal, Locking
$ 35.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FDY-C6-B.

IHS

Datasheet3 pages2 years ago

Herman ProAV

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.61%

CAD Models

Download Neutrik NE8FDY-C6-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5520252-4
CONN MOD JACK 8P8C R/A UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
TE Connectivity216000-2
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Wire Terminal, Jack
TE Connectivity216005-4
Conn Modular Jack F 8 POS 1.02mm IDT RA Panel Mount 8 Terminal 1 Port Cat 3 Box
Conn D-Subminiature SKT 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop

Descriptions

Descriptions of Neutrik NE8FDY-C6-B provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Female, Wire Terminal, Locking
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
Neutrik NE8FDY-C6-B CAT6 etherCON D-Series Chassis Mount IDC Termination - Black
D-shape CAT6 panel connector with black Chrome housing
RJ45 RECEPTACLE, PANEL, 24-22AWG, 15A, 1000 VDC, 012IN, ETHERCON CAT6 SERIES
Modular Connector; Body Material:Chrome;
RJ45 ETHERNET CONNECTOR, JACK 8WAY PANEL
Receptacle etherCON CAT6 D series - IDC
ETHERCON EINBAUBUCHSE RJ45 CAT6 SCHWARZ
The etherCON CAT6 D-shape panel
SOCKET, IDC, BLACK, ETHERCON, CAT6; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6; IP Rating: IP65; Connector Mounting: Cable Mount;

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE8FDY-C6-B.