Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5520252-4

CONN MOD JACK 8P8C R/A UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
$ 1.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5520252-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+11.57%

CAD Models

Download TE Connectivity 5520252-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.265
$ 1.66
$ 1.66
Stock
49,737
110,622
110,622
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Panel
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
Bronze
Gold, Nickel
Gold, Nickel
Color
Black
Black
Black

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5555164-1
TE Connectivity 5555164-1 Modular Connector RJ45 Jack Female Unshrouded 8P8C
TE Connectivity5520426-4
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity215878-1
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
TE Connectivity / AMP555166-1
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray

Descriptions

Descriptions of TE Connectivity 5520252-4 provided by its distributors.

CONN MOD JACK 8P8C R/A UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
TE Connectivity 5520252-4 Ethernet Connector Male Shrouded 8/8 Keyed
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 17.91mm*17.91mm*20.96mm
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Rj45 Connector, Jack, 8P8C, 1Port, Cat3; |Te Connectivity Amp 5520252-4
MJ,R/A,8P/8C,PNL STOPS,KEYED Data Rate: .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 Single Port 1 x 1 | Rj45 Connector | Part Number: 5520252-4 | Internal Number: 5520252-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520252-4 .
  • 5520252-4.