Amphenol G17S2500110EU

Conn D-Subminiature SKT 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol G17S2500110EU.

Newark

Datasheet4 pages20 years ago

Farnell

Future Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Amphenol Communications SolutionsL77SDBH25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Conn D-Sub F 25 POS 1.38mm SolderCup ST Panel Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
AmphenolL177RRB25S
L177RR SERIES 2.77MM PITCH STRAIGHT CRIMP D-SUB CONNECTOR SOCKET 25 WAY
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of Amphenol G17S2500110EU provided by its distributors.

Conn D-Subminiature SKT 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
G17S Series 25 Position 250 V 5 A D-Sub Receptacle Female Socket Connector
CONN D-SUB PANEL SOCKET 25-PIN G17S SERIES SOLDERPOT METAL SHELL
D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE; No. of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:G17S Series; Connector Body Material:Steel Body 03M80
D Sub Connector, Standard, 25 Position, Receptacle; Rango De Producto:Serie G17S; Carcasa D Sub, Tamaño:Db; Género:Receptáculo Eléctrico; Núm. De Contactos:25; Material Del Cuerpo Del Conector:Metal; Conector, Tipo:D Sub |Amphenol Communications Solutions G17S2500110EU

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • G17S 2500 110 EU
  • G17S2500110EU.