TE Connectivity 216000-2

TE Connectivity 216000-2 AMP Connector Ethernet Modular Female Unshrouded
$ 3.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 216000-2.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.92%

CAD Models

Download TE Connectivity 216000-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-11-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Modular Connectors / Ethernet Connectors M/JK PRPEND 6P4C BLK
TE Connectivity / AMP520425-2
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Receptacle
Modular Connectors / Ethernet Connectors R/A Inv Modjk 6/6 W/Lt Pipes Shld Wtab
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics
TE Connectivity5520258-3
TE Connectivity 5520258-3 Modular Connector Ethernet 6P6C Top Entry Female

Descriptions

Descriptions of TE Connectivity 216000-2 provided by its distributors.

TE Connectivity 216000-2 AMP Connector Ethernet Modular Female Unshrouded
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Wire Terminal, Jack
Conn RJ-11 F 6 POS 1.02mm Solder ST Panel Mount 6 Terminal 1 Port Cat 3 Box
JACK, RJ, IDC, 6WAY; Modular Connector Type: RJ11 / RJ14 / RJ25 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 6P6C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Panel Mount; Conn
6P. TOOLLESS MOD J. Port Matrix Configuration: 1 x 1 Port Configuration: Single Port Modular Jack & Plug Interface Type: RJ11 / RJ14 / RJ25 Connector Profile: Standard Modular Jacks & Plugs Products: Combo Jacks 1 x 1 Single Port RJ11 / RJ14 / RJ25 Standard | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2160002