Molex 15-29-1027

2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-29-1027.

IHS

Datasheet2 pages7 years ago

Molex

HQonline

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
-36.00%

Alternate Parts

Price @ 1000
$ 0.48
$ 0.177
$ 0.177
Stock
1,102,221
1,202,717
1,202,717
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Number of Pins
2
2
2
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
5 A
5 A
5 A
Resistance
-
-
-
Mount
Panel
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
TE Connectivity2-382811-0
Jumper (Busbar), Shorting, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
TE Connectivity390088-1
Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
Connector IDC Connector Female 2 Position 2.54mm IDT Straight Cable Mount Tube

Descriptions

Descriptions of Molex 15-29-1027 provided by its distributors.

2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
7859 SERIES 2.54MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 1529
Connector Shunt Female 2 Position 2.54mm Straight SL-Series
Shunt Terminal Housing, 2 Contacts, 1 Row, 2.54 mm, Phosphor Bronze, 7859 Series, Polyester, C-Grid
Headers & Wire Housings C-GRID SHUNT/JUMPER 1X02P
2.54mm Pitch C-Grid Shunt Terminal Housings 0.762
Cross Referenced to MOLEX - Part MOL15-29-1027
MOLEX 15-29-1027 CGrid Shunt 30SAu 2Ckt
Conn Shunt F 2 POS 2.54mm ST SL™ Bag
2POS MINI FIT PLUG HOUS 502502P
CONN SHUNT CLOSED TOP .100 GOLD
HEADER, 2WAY; Accessory Type:Shunt; For Use With:Molex C-Grid Series Header Connectors, KK Series Wire to Board Header Connectors; No. of Positions:2Ways; Pitch Spacing:2.54mm; Product Range:C-Grid 7859 Series; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015291027
  • 015291027
  • 15-29-1027..
  • 15-29-1027...
  • 15291027
  • 7859-2A561N