Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 44620-0002

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
$ 2.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44620-0002.

Molex

Datasheet4 pages18 years ago

Sager Electronics

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-6.66%

CAD Models

Download Molex 44620-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-04-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, No Panel Grounding Tabs, 8/8, Tray
Modular Jack Connector 8P8C (RJ45 Ethernet) Right Angle Side Entry Unshielded Cat3
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.
Amphenol Communications SolutionsRJHSE5481
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Panel Mount, Through Hole Mount
Amphenol Communications SolutionsRJHSE5085
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.

Descriptions

Descriptions of Molex 44620-0002 provided by its distributors.

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Shielded, Without Magnetics, Without LED
JACK, SHIELDED, 8WAY; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole Mount; Connector
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT3 / Mounting Type = PCB / Orientation = Right Angle / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Brass / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 2.54 / Standards Met = CSA / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0446200002
  • 446200002