Neutrik NC3MD-LX

Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MD-LX.

IHS

Datasheet3 pages2 years ago

SOS electronic

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-24.53%

CAD Models

Download Neutrik NC3MD-LX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3MD-L-1
Neutrik NC3MD-L-1 3-Pin XLR Male Panel/Chassis Mount Connector - Solder Cups
NeutrikNC3MP
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
SwitchcraftD3M
Q-G Audio Panel Conn -D Series 3 Pin XLR Male Nickel-SilverPins-Rect Housing
SwitchcraftA3M
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Nickel w/ Silver Pins
NeutrikNC3MP-BAG
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
AmphenolAC3MPNZ
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NC3MD-LX provided by its distributors.

Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Audio and video connector 3Pin silver Plated 50V 16A
XLR CONNECTOR, PLUG 3-C, PANEL MOUNT, UNINSULATED, SOLDER, BRASS, DLX SERIES
Neutrik NC3MD-LX 3-Pin XLR Male Panel/Chassis Mount Connector - Duplex Ground Contact
PLUG, XLR, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: DLX Series; SVHC: No SVHC (27-Jun-2018);
Connector, Xlr, Plug, 3Pos; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr; Rango De Producto:Serie Dlx |Neutrik NC3MD-LX

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3MD-LX.