Neutrik NC3MP

Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MP.

IHS

Datasheet3 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

Inventory History

3 month trend:
-2.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NeutrikNC3MD-LX
Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MD-L-1
Neutrik NC3MD-L-1 3-Pin XLR Male Panel/Chassis Mount Connector - Solder Cups
SwitchcraftD3M
Q-G Audio Panel Conn -D Series 3 Pin XLR Male Nickel-SilverPins-Rect Housing
NeutrikNC3MP-BAG
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
AmphenolAC3MPNZ
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NC3MP provided by its distributors.

Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Neutrik NC3MP 3-Pin XLR Male Panel/Chassis Mount Connector - Nickel/Silver
XLR CONNECTOR, PLUG 3-C, PANEL MOUNT, UNINSULATED, SOLDER, BRASS, 16A, P SERIES
XLR Audio Connector, Plug, 3, Panel Moun;
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
PLUG, XLR, PANEL, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: P Series; SVHC: No SVHC (27-Jun-20
Gender = Plug / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3MP.