Neutrik NC3MP-BAG

Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
$ 4.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MP-BAG.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-07-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NeutrikNC3MP
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
NeutrikNC3MD-LX
Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsAC3MMDZ BULK
Audio Conn, Amphenol Audio Ac3Mmdz Bulk; |Amphenol Audio AC3MMDZ BULK
SwitchcraftD3M
Q-G Audio Panel Conn -D Series 3 Pin XLR Male Nickel-SilverPins-Rect Housing
Xlr Audio Connector, Plug, 3, Panel Mount, Metal Body, Silver Plated Contacts
AmphenolAC3MPNZ
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NC3MP-BAG provided by its distributors.

Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Neutrik NC3MP-B 3-Pin XLR Male Panel/Chassis Mount Connector - Black/Silver
Xlr, 3 Pole(s), Male, Solder Terminal, Latch, Receptacle
XLR panel plug, 3 pole, silver-plated, metal, NC3MP-BAG
XLR Panel Mount Connectors 3C RECEPT/MALE FLANG
P-SERIES 3 PIN MALE XLR SOLDER CUP RECP. BLK/SLV
XLR EINBAUSTECKER 3POL P-SERIE LOET SCHWARZ
RECEPTACLE P SERIES 3 PIN MALE - SOLDER CUPS - BLACK/SILVER
3 PIN BLACK CHASSIS XLRM -P SIZE WITH SILVER
Connectors,; |Neutrik NC3MP-BAG
3 POLE. MALE REC COMPATIBLE W/
Gender = Plug / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION