Switchcraft D3M

Q-G Audio Panel Conn -D Series 3 Pin XLR Male Nickel-SilverPins-Rect Housing
$ 6.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft D3M.

IHS

Datasheet0 pages0 years ago

element14 APAC

Mouser

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.83%

CAD Models

Download Switchcraft D3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NeutrikNC3MP
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
NeutrikNC3MD-LX
Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MP-BAG
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsAC3MMDZ BULK
Audio Conn, Amphenol Audio Ac3Mmdz Bulk; |Amphenol Audio AC3MMDZ BULK
AmphenolAC3MPNZ
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
Amphenol Sine SystemsAC3MDZ BULK
Audio Conn, Amphenol Audio Ac3Mdz Bulk; |Amphenol Audio AC3MDZ BULK

Descriptions

Descriptions of Switchcraft D3M provided by its distributors.

Q-G Audio Panel Conn -D Series 3 Pin XLR Male Nickel-SilverPins-Rect Housing
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
XLR MALE CONNECTOR, 3 PIN, PANEL MOUNT, SILVER CONTACTS, NICKEL PLATED, D SERIES
Switchcraft D3M 3-Pin Male XLR Panel/Chassis Mount Connector
Latch Lock,Male Pins,Receptacle Solder pad 3pin Zinc 15A silver silvery Flange mounting,panel mount 27mm(Length)*36.9mm(height)
CONNECTOR, XLR, PLUG, 3POS; Gender:Plug;; CONNECTOR, XLR, PLUG, 3POS; Gender:Plug; No. of Contacts:3; Connector Mounting:Panel; Connector Body Material:Metal; Contact Plating:-; Connector Type:XLR; Plug Diameter:0.136";

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3M.