Neutrik NC3MD-L-1

Neutrik NC3MD-L-1 3-Pin XLR Male Panel/Chassis Mount Connector - Solder Cups
$ 3.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MD-L-1.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-11.14%

CAD Models

Download Neutrik NC3MD-L-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3MP
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
NeutrikNC3MD-LX
Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
AmphenolAC3MPNZ
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
SwitchcraftD3M
Q-G Audio Panel Conn -D Series 3 Pin XLR Male Nickel-SilverPins-Rect Housing
NeutrikNC3MP-BAG
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC3MD-L-1 provided by its distributors.

Neutrik NC3MD-L-1 3-Pin XLR Male Panel/Chassis Mount Connector - Solder Cups
Conn Audio M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Connector XLR M 3P for Panel, Solder, Metal NC3MD-L-1
CONNECTOR, XLR AUDIO, PLUG, 3POS; No. of Contacts:3Contacts; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Body; Product Range:DL Series; Gender:Plug RoHS Compliant: Yes
Gender = Plug / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION