Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft A3M

Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Nickel w/ Silver Pins
$ 5.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft A3M.

Newark

Datasheet1 page12 years ago
Datasheet1 page26 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.62%

CAD Models

Download Switchcraft A3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NeutrikNC3MD-LX
Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MX-D
Neutrik NC3MX Male 3 Pin XLR Bulk - 100 Pack
SwitchcraftA3MB
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Black w/ Silver Pins
NeutrikNC3MXX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsTS3RJ
Professional Range 1/4 Phone Stereo Plug, Right-angle, Thermoplastic Backshell, Black Finish
SwitchcraftAAA3MZ
Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/ Silver Pins-Mtl Hndl

Descriptions

Descriptions of Switchcraft A3M provided by its distributors.

Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Nickel w/ Silver Pins
Connector XLR Connector Male 3 Position Straight Cable Mount 3 Terminal 1 Port
CONN AV XLR PLUG 3 CONT CBL MNT INSULATED Q-G/ SERIES SOLDER BRASS CONT MTL
Latch Lock,Male Pins,Receptacle Solder pad 3pin Zinc 15A silver silvery wire mounting,free hanging,Through hole mounting 70.61mm(Length)
PLUG, XLR, FREE, NICKEL, 3POLE; Connector Type:XLR; Gender:Plug; Ways, No. of:3; Termination Method:Solder; Series:AM; Mounting Type:Cable; Colour:Nickel; Current Rating:15A; External Length / Height:71mm; No. of Poles:3; Plating:Nickel; Voltage Rating, AC:125V; Voltage, Working:125V ac; Body Diameter:19mm; Max RMS Current:15A

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3M.