Texas Instruments LMC6032IN

CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
$ 0.466

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6032IN.

Texas Instruments

Datasheet25 pages13 years ago
Datasheet16 pages14 years ago

National Semiconductor

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC6032IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

onsemiL272M
L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8
onsemiL272AM
Operational Amplifier, 2 Func, 60000uV Offset-Max, BIPolar, PDIP8
onsemiLM2904N
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM2904N
Low Power Dual Operational Amplifier 8-PDIP -40 to 85
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2
Texas InstrumentsLF442CN
Dual Low Power JFET Input Operational Amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments LMC6032IN provided by its distributors.

CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
CMOS Dual Operational Amplifier 8-PDIP -40 to 85
750μA (x2 Ch), 1.1V/μs, 22nV/rtHz, 1.4MHz, 60dB, Shutdown, CMOS, 40mA, 2, 2, ±7.75V, 15.5V, 1mV, 0.04pA, CMOS, PDIP-8, TH, 9.27mm × 6.35mm × 3.3mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.