Texas Instruments LM2931M-5.0

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2931M-5.0.

element14 APAC

Datasheet29 pages11 years ago
Datasheet18 pages20 years ago

Texas Instruments

Verical

Farnell

National Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2931CM
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Texas InstrumentsLM2931CMX
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Texas InstrumentsLM2931AM-5.0/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
STMicroelectronicsL4949EDTR-E
L4949ED: 5 V 100 mA Fixed Multifunction Very Low Drop Voltage Regulator - SOIC-8
NCV4949A Series 5 V 100 mA Surface Mount Low Dropout Voltage Regulator - SOIC-8
STMicroelectronicsL4949ED-E
L4949 Series 4.95V 100 mA Multifunction Very Low Drop Voltage Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2931M-5.0 provided by its distributors.

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
LM2931 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 300mV 1.75mm 100mA -40C~85C
V REG LDO +5.0V, SMD, 2931, SOIC8; Primary Input Voltage:14V; Output Voltage Fixed:5V; Dropout Voltage Vdo:300mV; Voltage Regulator Case Style:SOIC; No. of Pins:8; Output Current:100mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:2931; IC Generic Number:2931; Input Voltage Max:26V; Input Voltage Min:5.3V; Logic Function Number:2931; No. of Outputs:1; Operating Temperature Range:-40°C to +85°C; Operating Voltage Tolerance +:3.8%; Output Current Max:0.1A; Output Voltage:5V; Output Voltage Max:5V; Supply Voltage Max:26V; Supply Voltage Min:6V; Voltage:5V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931M5.0