Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2931CM

55DB 1mA Positive Adjustable 100mA 1Ch 3V 24V 26V 300mV@100mA ±1% 1.5mV/V SOIC-8 SMD 1.75mm H
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2931CM.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14 APAC

National Semiconductor

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments LM2931CM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2931CMX
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Texas InstrumentsLM2931CM/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Texas InstrumentsLM2931M-5.0
80dB(120Hz) 1mA Fixed Positive 100mA 1 5V 5V 26V 600mV@100mA 50mV 30mV SOIC-8 SMD 1.5mm H
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%

Descriptions

Descriptions of Texas Instruments LM2931CM provided by its distributors.

55DB 1mA Positive Adjustable 100mA 1Ch 3V 24V 26V 300mV@100mA ±1% 1.5mV/V SOIC-8 SMD 1.75mm H
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
LDO Regulator Pos 3V to 24V 0.1A 8-Pin SOIC N Rail
LM2931 Bulk Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 300mV 1.75mm 100mA -40C~85C
V REG LDO ADJ +3/24V, 2931, SOIC8; Primary Input Voltage:26V; Output Voltage Adjustable Range:3V to 24V; Dropout Voltage Vdo:300mV; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:24V; Adjustable Output Voltage Min:3V; Base Number:2931; IC Generic Number:2931; Input Voltage Max:26V; Input Voltage Min:3.3V; Logic Function Number:2931; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.1A; Output Voltage:24V; Output Voltage Max:24V; Output Voltage Min:3V; Package / Case:SOIC; Supply Voltage Max:26V; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931 CM