Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2931AM-5.0/NOPB

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2931AM-5.0/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments LM2931AM-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2931CMX/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Texas InstrumentsLM2931AMX-5.0/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Texas InstrumentsLM2931M-5.0/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
MicrochipMIC5200-3.3YM
MIC5200 Series 3.3 V Fixed Output 100 mA Surface Mount LDO Regulator - SOIC-8
STMicroelectronicsL4949EDTR-E
L4949ED: 5 V 100 mA Fixed Multifunction Very Low Drop Voltage Regulator - SOIC-8
NCV4949A Series 5 V 100 mA Surface Mount Low Dropout Voltage Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2931AM-5.0/NOPB provided by its distributors.

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 15mA, VO 5V, Regline 4mV, Regload 14mV
LM2931 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 300mV 1.75mm 100mA -40C~85C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:5V; Supply Voltage Max:26V; Package/Case:8-SOIC; No. of Pins:8; Current Rating:0.1A; Leaded Process Compatible:Yes; Output Current:100mA ;RoHS Compliant: Yes
IC, V REG, LINEAR, 5V, SMD; Primary Input Voltage:14V; Output Voltage Fixed:5V; Dropout Voltage Vdo:300mV; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:3.8%; Input Voltage Max:26V; No. of Outputs:1; Output Current Max:0.1A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:SOIC; Supply Voltage Max:26V; Supply Voltage Min:6V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931AM-5.0 NOPB
  • LM2931AM-5.0-NOPB
  • LM2931AM-5.0/NOPB .
  • LM2931AM-5.0/NOPB.
  • LM2931AM-5.0NOPB
  • LM2931AM5.0/NOPB
  • LM2931AM5.0NOPB