STMicroelectronics L4949EDTR-E

L4949ED: 5 V 100 mA Fixed Multifunction Very Low Drop Voltage Regulator - SOIC-8
$ 0.55
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4949EDTR-E.

HQonline

Datasheet19 pages13 years ago

Newark

STMicroelectronics

TME

Future Electronics

Inventory History

3 month trend:
-32.12%

CAD Models

Download STMicroelectronics L4949EDTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.62
Stock
1,687,346
510,714
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.25 V
5.25 V
Min Output Voltage
4.75 V
4.75 V
Output Voltage
5 V
5 V
Output Current
100 mA
100 mA
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
8
20
Min Input Voltage
6 V
6 V
Max Input Voltage
28 V
28 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NCV4949A Series 5 V 100 mA Surface Mount Low Dropout Voltage Regulator - SOIC-8
onsemiL4949DR2G
100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
Texas InstrumentsLM78L05ACMX/NOPB
Texas Instruments Voltage Regulator, 100mA Max Output, Single Channel, SOIC, 8-Pin
Texas InstrumentsLM78L05AIM/NOPB
100-mA, 30-V, linear voltage regulator 8-SOIC -40 to 125
Texas InstrumentsLM78L05ACM
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of STMicroelectronics L4949EDTR-E provided by its distributors.

L4949ED: 5 V 100 mA Fixed Multifunction Very Low Drop Voltage Regulator - SOIC-8
STMicroelectronics LDO Regulator, 5V Out, 100mA, Single Ch, SOIC-8, SMD
L4949EDTR-E, LDO VOLTAGE REGULATOR, 100MA, 5 V, 5 - 28 VIN, 8-PIN SOIC
LDO Voltage Regulator, Fixed, 5 V to 28 V, Single Output, 300 mV Drop, 5 V, 100 mA, 8 Pins, SOIC
LDO Regulator Pos 5V 0.1A Automotive 8-Pin SO N T/R
Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 8-SO
5V 0.1A LDO Regulator, 8-Pin SOIC, Surface Mount
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO8
芯片, 稳压器, LDO, 5V, 0.1A, SOIC-8;
LDO Voltage Regulators 5V MULTIFUNCTION LDO
LDO, 5-28V, 0.5VDO, 0.1A, 5V, 1%, 8SOIC;
LDO, 5V, 0.1A, SOIC-8; Output Type: Fixed; Input Voltage Min: 5V; Input Voltage Max: 28V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: 5V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 5V; Primary Input Voltage: 28V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4949EDTR-E.