STMicroelectronics L4949ED-E

L4949 Series 4.95V 100 mA Multifunction Very Low Drop Voltage Regulator - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4949ED-E.

IHS

Datasheet19 pages13 years ago

Future Electronics

STMicroelectronics

CAD Models

Download STMicroelectronics L4949ED-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
570,882
745,714
745,714
Authorized Distributors
1
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5.25 V
5.25 V
5.25 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
500 mV
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
28 V
28 V
28 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-27
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-10-31
LTD Date2017-12-30

Related Parts

STMicroelectronicsL4949EDTR-E
L4949ED: 5 V 100 mA Fixed Multifunction Very Low Drop Voltage Regulator - SOIC-8
NCV4949 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8
NCV4949A Series 5 V 100 mA Surface Mount Low Dropout Voltage Regulator - SOIC-8
onsemiL4949DG
100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V
Analog DevicesMAX5091AASA+
Fixed Regulator, Positive, 100μA, 100mA, 5V/28V, 500mV@100mA, 50mV, 5mV, SOIC-8, SMD, 1.58mm H
Analog DevicesMAX5091BASA+
28V, 100mA, Low-Quiescent-Current LDO with Reset and Power-Fail Input/Output

Descriptions

Descriptions of STMicroelectronics L4949ED-E provided by its distributors.

L4949 Series 4.95V 100 mA Multifunction Very Low Drop Voltage Regulator - SOIC-8
LDO Regulator Pos 5V 0.1A Automotive 8-Pin SO N Tube
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO8
SO8 V.L.D. VOLT. REG
Pts Body Smpowr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4949EDE