
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CW201212-4N7JCT-ND | 275 | 1 | Cut Tape | ||||||||
| Newark | CW201212-4N7J | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | CW201212-4N7J | 0 | 2K | Bulk | ||||||||
| Master Electronics | CW201212-4N7J | 0 | 2K | |||||||||
| Avnet | CW201212-4N7J | 0 | 4K | 12h |
Download Bourns CW201212-4N7J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CW201212-4N7J provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: