Murata LQW15AN4N7D10D

Inductor RF Chip Wirewound 4.7nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN4N7D10D.

element14 APAC

Datasheet2 pages8 years ago

Geoflip

Ciiva

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
+24.80%

CAD Models

Download Murata LQW15AN4N7D10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.06
$ 0.06
Stock
164,110
251,417
251,417
Authorized Distributors
6
6
6
Inductance
4.7 nH
4.7 nH
4.7 nH
Tolerance
10.6383 %
10.6383 %
10.6383 %
Current Rating
800 mA
750 mA
750 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
51 mΩ
70 mΩ
70 mΩ
Q Factor
30
25
25
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 4.7nH 0.5nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 5.1nH 0.2nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.1nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0047uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
Multilayer Inductor, 4.7 nH, 0.25 ohm, 4.5 GHz, 700 mA, 0402 [1005 Metric], MLG Series
Ind Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 700mA 0402 T/R

Descriptions

Descriptions of Murata LQW15AN4N7D10D provided by its distributors.

Inductor RF Chip Wirewound 4.7nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Fixed Inductor 0402 4.7nH ±0.5nH 800mA 51mΩ 8GHz 30@250MHz
General Purpose Inductor, 0.0047uH, 10.6383%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor, 4.7Nh, 8Ghz, 0.8A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN4N7D10D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN4N7D10D..