Murata LQW15AN24NG00D

Inductor RF Chip Wirewound 24nH 2% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN24NG00D.

Farnell

Datasheet5 pages17 years ago
Datasheet3 pages4 years ago

Future Electronics

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-36.57%

CAD Models

Download Murata LQW15AN24NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.081
Stock
959,253
220,904
Authorized Distributors
6
6
Inductance
24 nH
24 nH
Tolerance
2 %
2 %
Current Rating
280 mA
280 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
520 mΩ
520 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 22nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 23nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 24nH 2% 100MHz 40Q-Factor 500mA 210mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Thin Film 0.022uH 2% 500MHz 13Q-Factor Ceramic 0.09A 2.65Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW15AN24NG00D provided by its distributors.

Inductor RF Chip Wirewound 24nH 2% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
Wirewound Inductor, 24 nH, 0.52 ohm, 3.5 GHz, 280 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.024uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 24 nH ±2 % 280 mA 520 mOhm SMT Unshielded Wirewound Inductor
INDUCTOR, 24NH, 2%, 0402, WIREWOUND; Inductance: 24nH; Product Range: -; DC Current Rating: 280mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.52ohm; Inductance Tole
INDUCTOR, 0402, 24NH; Inductor Type:Chip Coils; Inductance Tolerance:± 2%; Resistance:0.52ohm; DC Current Max:280mA; Case Style:0402; Q Factor @ Vr, F:25; Core Material:Alumina; External Depth:0.6mm; External Length / Height:0.5mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN24NG00D.