Murata LQW15AN24NG0ZD

General Purpose Inductor, 0.024uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN24NG0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+192%

CAD Models

Download Murata LQW15AN24NG0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.028
Stock
134,569
941,491
Authorized Distributors
6
6
Inductance
24 nH
24 nH
Tolerance
2 %
2 %
Current Rating
280 mA
280 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
520 mΩ
520 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN24NG0ZD provided by its distributors.

General Purpose Inductor, 0.024uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 24nH 2% 0402 Paper T/R
100MHz 3.5GHz 280mA 25 24nH 520m¦¸ ¡À2% 0402 1.1mm*600¦Ìm
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active ONE SURFACE fixed air core inductor 125C 3500MHz 0.52Ohm 0.024μH
FIXED IND 24NH 280MA 0.52OHM SMD
INDUCTOR, 24NH, 3.5GHZ, 0.28A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH