Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MHQ1005P22NGT000

General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P22NGT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MHQ1005P22NGT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.094
$ 0.094
Stock
1,711,316
392,281
392,281
Authorized Distributors
6
6
6
Inductance
22 nH
22 nH
22 nH
Tolerance
2 %
2 %
2 %
Current Rating
230 mA
230 mA
230 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
1.1 Ω
Q Factor
20
20
20
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor RF Chip Wirewound 24nH 2% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 22nH 2% 100MHz 40Q-Factor 500mA 170mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 22nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
Inductor RF Thin Film 0.022uH 2% 500MHz 13Q-Factor Ceramic 0.09A 2.65Ohm DCR 0402 T/R
Inductor RF Wirewound 0.022uH 2% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of TDK MHQ1005P22NGT000 provided by its distributors.

General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 2.1GHz 230mA 20@250MHz 22nH 1.1Ω ±2% 0402 SMD mount 1mm*600μm*600μm
Inductor RF Chip Unshielded Multi-Layer 0.022uH 2% 100MHz 20Q-Factor Ceramic 0.23A 1.1Ohm DCR 0402 T/R
7" Tape and Reel / Inductors for High-frequency Circuits, Multilayer/Super High-Q/STD
FIXED IND 22NH 230MA 1.1 OHM SMD
MHQ-P 0402 (1006Metric) 0.039Lx0.024W 1.00mmx0.60mm 22nH
SMD / SMT Inductors (Coils), L=22nH, L x W x T :
230mA 22nH 卤2% 660m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos