Murata LQW15AN23NG00D

Inductor RF Chip Wirewound 23nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN23NG00D.

element14 APAC

Datasheet2 pages8 years ago

Ciiva

Geoflip

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
-0.80%

CAD Models

Download Murata LQW15AN23NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.081
Stock
589,666
70,329
Authorized Distributors
6
6
Inductance
23 nH
23 nH
Tolerance
2 %
2 %
Current Rating
310 mA
310 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 22nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 24nH 2% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.024uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Murata LQW15AN23NG00D provided by its distributors.

Inductor RF Chip Wirewound 23nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.023uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
ROHS3Compliant Wirewound Active Lead Free Wirewound Inductor -55C~125C 3.8GHz 300mOhm Max 23nH
LQW15 Series 0402 23 nH ±2 % 310 mA 0.3 Ohm SMT Unshielded Wirewound Inductor
Inductor, 23Nh, 3.8Ghz, 0.31A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN23NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN23NG00D..