Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW15AN22NG00D

Inductor RF Chip Wirewound 22nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN22NG00D.

Newark

Datasheet4 pages14 years ago

Farnell

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
+221%

CAD Models

Download Murata LQW15AN22NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.083
Stock
3,598,712
230,965
Authorized Distributors
6
6
Inductance
22 nH
22 nH
Tolerance
2 %
2 %
Current Rating
310 mA
310 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 23nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 20nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 24nH 2% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW15AN22NG00D provided by its distributors.

Inductor RF Chip Wirewound 22nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
Wirewound Inductor, 22 nH, 0.3 ohm, 4 GHz, 310 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.022uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 4GHz 150mA 310mA 25@250MHz 22nH 300mΩ ±2% 0402 SMD mount 1mm*600μm*600μm
INDUCTOR, 0402 CASE; Inductance: 22nH; Product Range: -; DC Current Rating: 310mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.3ohm; Inductance Tolerance: ± 2%; Self

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN22NG00D.